Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

T92S11A22-12 | |
|---|---|
DigiKey Part Number | 1111-T92S11A22-12-ND |
Manufacturer | |
Manufacturer Product Number | T92S11A22-12 |
Description | GENERAL PURPOSE RELAYS T92S11A22 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 9.6 VAC |
Part Status Active | Must Release Voltage 1.2 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -55°C ~ 65°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 333 mA | Coil Resistance 9.1 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T92P11A22-12 | TE Connectivity | 0 | 1111-T92P11A22-12-ND | 27,93075 € | Parametric Equivalent |
| T92P11A22-12 | TE Connectivity Potter & Brumfield Relays | 267 | T92P11A22-12-ND | 31,05000 € | Parametric Equivalent |
| T92S11A22-12 | TE Connectivity Potter & Brumfield Relays | 0 | T92S11A22-12-ND | 23,55483 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 33,76333 € | 101,29 € |
| Unit Price without VAT: | 33,76333 € |
|---|---|
| Unit Price with VAT: | 40,17836 € |


