T92P7A52-240 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 33,32345 €
Datasheet
New Product
Image for T92P7A52-240 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T92P7A52-240

DigiKey Part Number
1111-T92P7A52-240-ND
Manufacturer
Manufacturer Product Number
T92P7A52-240
Description
GENERAL PURPOSE RELAYS T92P7A522
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 240VAC Coil Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPST-NO (2 Form A)
Contact Rating (Current)
30 A
Switching Voltage
600VAC - Max
Load - Max Switching
18000VA
Coil Current
16.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Screw Terminal
Seal Rating
-
Coil Insulation
Class F
Must Operate Voltage
192 VAC
Must Release Voltage
24 VAC
Operate Time
15 ms
Release Time
15 ms
Operating Temperature
-55°C ~ 65°C
Contact Material
Silver Cadmium Oxide (AgCdO)
Approval Agency
CSA, TUV, UL, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
3.8 kOhms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
20028,58740 €5.717,48 €
Unit Price without VAT:28,58740 €
Unit Price with VAT:34,01901 €