Parametric Equivalent

T92P7A22-277 | |
|---|---|
DigiKey Part Number | 1111-T92P7A22-277-ND |
Manufacturer | |
Manufacturer Product Number | T92P7A22-277 |
Description | T92P7A22-277 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 277VAC Coil Chassis Mount |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style Quick Connect - 0.250" (6.3mm) |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 221.6 VAC |
Part Status Active | Must Release Voltage 27.7 VAC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 15 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -55°C ~ 65°C |
Contact Rating (Current) 30 A | Contact Material Silver Cadmium Oxide (AgCdO) |
Switching Voltage 600VAC - Max | Approval Agency CSA, TUV, UL, UR, VDE |
Load - Max Switching 18000VA | Relay Type |
Coil Current 14.4 mA | Coil Resistance 5.5 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T92P7A22-277 | TE Connectivity Potter & Brumfield Relays | 134 | PB2099-ND | 30,32000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | 41,05500 € | 82,11 € |
| Unit Price without VAT: | 41,05500 € |
|---|---|
| Unit Price with VAT: | 48,85545 € |


