
STM037M5PQ | |
|---|---|
DigiKey Part Number | 1111-STM037M5PQ-ND |
Manufacturer | |
Manufacturer Product Number | STM037M5PQ |
Description | STM037M5PQ = THRU-HOLE |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Type, Nano-D Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Shell Size, Connector Layout 4 (DC, C) |
Series | Contact Type Signal |
Packaging Bulk | Flange Feature Mating Side, Female Screwlock |
Part Status Active | Termination Solder |
Connector Style | Shell Material, Finish Aluminum, Nickel Plated, Electroless |
Connector Type Receptacle, Female Sockets | Contact Finish Tin-Lead |
Number of Positions | Dielectric Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 676,99500 € | 6.769,95 € |
| Unit Price without VAT: | 676,99500 € |
|---|---|
| Unit Price with VAT: | 805,62405 € |

