
ST3P3TP0 | |
|---|---|
DigiKey Part Number | 1111-ST3P3TP0-ND |
Manufacturer | |
Manufacturer Product Number | ST3P3TP0 |
Description | POWER/SIGNAL RELAY 1 FORM C SPDT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC/DC Coil DIN Rail |
Datasheet | Datasheet |
Category | Features Socket Included |
Mfr | Termination Style Screw Terminal |
Series | Seal Rating Sealed - Fully |
Packaging Bulk | Must Operate Voltage 160 VAC/DC |
Part Status Active | Must Release Voltage 15 VAC/DC |
Mounting Type | Operate Time 12 ms |
Coil Voltage | Release Time 5 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 55°C |
Contact Rating (Current) 6 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 400VAC - Max | Approval Agency cURus, VDE |
Load - Max Switching 2400VA | Relay Type |
Coil Current 3.2 mA | Coil Resistance 71.88 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ST3P3TP0 | TE Connectivity Potter & Brumfield Relays | 50 | PB1594-ND | 39,85000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 | 39,02333 € | 117,07 € |
| Unit Price without VAT: | 39,02333 € |
|---|---|
| Unit Price with VAT: | 46,43776 € |


