Parametric Equivalent
Parametric Equivalent

SST-6-07/FR/97 | |
|---|---|
DigiKey Part Number | 1111-SST-6-07/FR/97-ND |
Manufacturer | |
Manufacturer Product Number | SST-6-07/FR/97 |
Description | HEAT SHRINK TUBING AND SLEEVES S |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Semi Rigid 0.750" (19.05mm) 3 to 1 Black 0.500' (152.40mm, 6.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.220" (5.59mm) |
Mfr | Recovered Wall Thickness 0.095" (2.41mm) |
Series | Material |
Packaging Bulk | Features Abrasion Resistant, Adhesive Lined, Flame Retardant, Fluid Resistant, Moisture-Proof, Strain Resistant |
Part Status Active | Color |
Type | Operating Temperature -55°C ~ 110°C |
Shrinkage Ratio | Shrink Temperature 90°C |
Length 0.500' (152.40mm, 6.00") | Shelf Life 36 Months |
Inner Diameter - Supplied 0.750" (19.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CB5408-000 | TE Connectivity Aerospace, Defense and Marine | 0 | CB5408-000-ND | 7,79768 € | Parametric Equivalent |
| SST-6-07/FR/97 | TE Connectivity Raychem Cable Protection | 0 | SST-6-07/FR/97-ND | 3,00612 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,00508 € | 1.001,27 € |
| Unit Price without VAT: | 4,00508 € |
|---|---|
| Unit Price with VAT: | 4,76605 € |

