
SMV1W2M2JT | |
|---|---|
DigiKey Part Number | 1111-SMV1W2M2JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMV1W2M2JT |
Description | THICK FILM RESISTORS-SMD SMV 1W |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 1W Chip Resistor 2616 (6740 Metric), J-Lead Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMV1W2M2JT Models |
Category | Features Anti-Sulfur, Flame Proof, High Voltage, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -65°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case 2616 (6740 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.264" L x 0.157" W (6.70mm x 4.00mm) |
Tolerance | Height - Seated (Max) 0.152" (3.85mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,26065 € | 521,30 € |
| Unit Price without VAT: | 0,26065 € |
|---|---|
| Unit Price with VAT: | 0,31017 € |

