
SMF751KJT | |
|---|---|
DigiKey Part Number | 1111-SMF751KJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF751KJT |
Description | RES 51K OHM 5% 7W NONSTANDARD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 51 kOhms ±5% 7W Chip Resistor Nonstandard Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case Nonstandard |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.906" L x 0.374" W (23.00mm x 9.50mm) |
Tolerance | Height - Seated (Max) 0.390" (9.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF751KJT | TE Connectivity Passive Product | 236 | 1712-SMF751KJTCT-ND | 3,84000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 55 | 1,98018 € | 108,91 € |
| Unit Price without VAT: | 1,98018 € |
|---|---|
| Unit Price with VAT: | 2,35641 € |


