
SMF51M5JT | |
|---|---|
DigiKey Part Number | 1111-SMF51M5JTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF51M5JT |
Description | THICK FILM RESISTORS - SMD SMF5 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1.5 MOhms ±5% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 5329 (13573 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.531" L x 0.287" W (13.50mm x 7.30mm) | |
Height - Seated (Max) | 0.280" (7.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,50287 € | 502,87 € |
| Unit Price without VAT: | 0,50287 € |
|---|---|
| Unit Price with VAT: | 0,59842 € |


