
SMF515KFT | |
|---|---|
DigiKey Part Number | 1111-SMF515KFTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF515KFT |
Description | SMF5 15K 1% |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 5W Chip Resistor 5329 (13573 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF515KFT Models |
Category | Features Flame Retardant Coating, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case 5329 (13573 Metric), J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.531" L x 0.287" W (13.50mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.280" (7.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF515KFT | TE Connectivity Passive Product | 980 | A138797CT-ND | 1,91000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,75220 € | 376,10 € |
| Unit Price without VAT: | 0,75220 € |
|---|---|
| Unit Price with VAT: | 0,89512 € |


