Upgrade
Parametric Equivalent

SMF3470RJT | |
|---|---|
DigiKey Part Number | 1111-SMF3470RJTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF3470RJT |
Description | SMF3 470R 5% |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms ±5% 3W Chip Resistor 4122 (10555 Metric), J-Lead Flame Retardant Coating, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | SMF3470RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | 4122 (10555 Metric), J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.413" L x 0.217" W (10.50mm x 5.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26437 € | 264,37 € |
| Unit Price without VAT: | 0,26437 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |


