Parametric Equivalent

SMA-A0102FTDL27R | |
|---|---|
DigiKey Part Number | 1111-SMA-A0102FTDL27RTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL27R |
Description | MELF RESISTORS MELF SMA-A 27R 1% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | MELF, 0102 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.043" Dia x 0.087" L (1.10mm x 2.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09886 € | 296,58 € |
| Unit Price without VAT: | 0,09886 € |
|---|---|
| Unit Price with VAT: | 0,11764 € |


