Parametric Equivalent

SMA-A0102FTDL10K | |
|---|---|
DigiKey Part Number | 1111-SMA-A0102FTDL10KTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMA-A0102FTDL10K |
Description | MELF RESISTORS MELF SMA_A 10K 1% |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±1% 0.3W Chip Resistor MELF, 0102 Automotive AEC-Q200 Metal Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±50ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case MELF, 0102 |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.043" Dia x 0.087" L (1.10mm x 2.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMA-A0102FTDL10K | TE Connectivity Passive Product | 19.016 | A127028CT-ND | 0,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,09763 € | 292,89 € |
| Unit Price without VAT: | 0,09763 € |
|---|---|
| Unit Price with VAT: | 0,11618 € |


