
SF5A53145S02 | |
|---|---|
DigiKey Part Number | 1111-SF5A53145S02-ND |
Manufacturer | |
Manufacturer Product Number | SF5A53145S02 |
Description | GENERAL PURPOSE RELAYS SF5A53145 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) Coil Through Hole |
Category | Load - Max Switching 575VA, 140W |
Mfr | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Seal Rating Sealed - Hermetically |
Part Status Active | Operate Time 15 ms |
Mounting Type | Release Time 10 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -65°C ~ 125°C |
Contact Rating (Current) 5 A | Contact Material Silver (Ag), Gold (Au) |
Switching Voltage 115VAC, 28VDC - Max | Relay Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 | 784,88909 € | 8.633,78 € |
| Unit Price without VAT: | 784,88909 € |
|---|---|
| Unit Price with VAT: | 934,01802 € |

