Similar

S24012P12NF | |
|---|---|
DigiKey Part Number | S24012P12NF-ND |
Manufacturer | |
Manufacturer Product Number | S24012P12NF |
Description | RF ANT 2.4GHZ PANEL CAB CHAS 12" |
Customer Reference | |
Detailed Description | RF ANTENNA Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Category | Number of Bands 1 |
Manufacturer TE Connectivity | VSWR 1.5 |
Packaging Bulk | Gain 12dBi |
Part Status Obsolete | Power - Max 50 W |
Frequency Group UHF (2GHz ~ 3GHz) | Features Cable - 305mm |
Frequency (Center/Band) 2.4GHz | Termination N Type Female |
Frequency Range 2.4GHz ~ 2.5GHz | Mounting Type Chassis Mount |
Antenna Type Panel | Height (Max) 0.984" (25.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S2401240P12NF | TE Connectivity | 0 | S2401240P12NF-ND | 109,81222 € | Similar |


