
S2401240P12NF | |
|---|---|
DigiKey Part Number | S2401240P12NF-ND |
Manufacturer | |
Manufacturer Product Number | S2401240P12NF |
Description | RF ANT 2.4GHZ PANEL CAB CHAS 12" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA WiMax™, WLAN Panel N Type Female Chassis Mount |
Datasheet | Datasheet |
Category | VSWR 1.5 |
Manufacturer TE Connectivity | Gain 12dBi |
Packaging Bulk | Power - Max 25 W |
Part Status Active | Features Cable - 305mm |
RF Family/Standard WiFi | Termination N Type Female |
Frequency Group UHF (2GHz ~ 3GHz) | Mounting Type Chassis Mount |
Frequency (Center/Band) 2.4GHz | Height (Max) 1.250" (31.75mm) |
Frequency Range 2.4GHz ~ 2.5GHz | Applications WiMax™, WLAN |
Antenna Type Panel | Base Product Number |
Number of Bands 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 | 109,81222 € | 1.976,62 € |
| Unit Price without VAT: | 109,81222 € |
|---|---|
| Unit Price with VAT: | 130,67654 € |

