
RW-200-1-1/4-0-SP | |
|---|---|
DigiKey Part Number | 1111-RW-200-1-1/4-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RW-200-1-1/4-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.250" (31.75mm) 2 to 1 Black 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.625" (15.88mm) |
Mfr | Recovered Wall Thickness 0.055" (1.40mm) |
Series | Material |
Packaging Spool | Features Abrasion Resistant, Acid Resistant, Chemical Resistant, Fluid Resistant, Fuel Resistant, Impact Resistant, Solvent Resistant |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shrink Temperature 100°C |
Length 100.0' (30.5m) | Shelf Life 36 Months |
Inner Diameter - Supplied 1.250" (31.75mm) | Shelf Life Start Date of Manufacture |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 73,12520 € | 7.312,52 € |
| Unit Price without VAT: | 73,12520 € |
|---|---|
| Unit Price with VAT: | 87,01899 € |

