
RTX3-1AT-B048 | |
|---|---|
DigiKey Part Number | 1111-RTX3-1AT-B048-ND |
Manufacturer | |
Manufacturer Product Number | RTX3-1AT-B048 |
Description | GENERAL PURPOSE RELAYS RTX3-1AT- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 48VDC Coil Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 250VAC - Nom | |
Load - Max Switching | - | |
Coil Current | 13.5 mA | |
Coil Type | Latching, Single Coil | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Coil Insulation | Class F | |
Must Operate Voltage | 36 VDC | |
Must Release Voltage | - | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Tin Oxide (AgSnO), Tungsten (W) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 3.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 15,05867 € | 225,88 € |
| Unit Price without VAT: | 15,05867 € |
|---|---|
| Unit Price with VAT: | 17,91982 € |

