
RTX3-1AT-B006 | |
|---|---|
DigiKey Part Number | 1111-RTX3-1AT-B006-ND |
Manufacturer | |
Manufacturer Product Number | RTX3-1AT-B006 |
Description | GENERAL PURPOSE RELAYS RTX3-1AT- |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 109 mA |
Mfr | Coil Type Latching, Single Coil |
Series | Termination Style PC Pin |
Packaging Box | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 4.5 VDC |
Mounting Type | Operating Temperature -40°C ~ 70°C |
Coil Voltage | Contact Material Silver Tin Oxide (AgSnO), Tungsten (W) |
Contact Form SPST-NO (1 Form A) | Approval Agency cURus, VDE |
Contact Rating (Current) 16 A | Relay Type |
Switching Voltage 250VAC - Nom | Coil Resistance 55 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 14,87133 € | 223,07 € |
| Unit Price without VAT: | 14,87133 € |
|---|---|
| Unit Price with VAT: | 17,69688 € |

