Parametric Equivalent

RTH34024 | |
|---|---|
DigiKey Part Number | 1111-RTH34024-ND |
Manufacturer | |
Manufacturer Product Number | RTH34024 |
Description | GENERAL PURPOSE RELAYS SPST-NO 1 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Termination Style PC Pin |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9-1415047-1 | TE Connectivity Potter & Brumfield Relays | 1.333 | PB2880-ND | 5,47000 € | Parametric Equivalent |
| RTH34024 | TE Connectivity Potter & Brumfield Relays | 691 | PB2112-ND | 4,56000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,63600 € | 5.454,00 € |
| Unit Price without VAT: | 3,63600 € |
|---|---|
| Unit Price with VAT: | 4,32684 € |



