Parametric Equivalent

RTE24730 | |
|---|---|
DigiKey Part Number | 1111-RTE24730-ND |
Manufacturer | |
Manufacturer Product Number | RTE24730 |
Description | GENERAL PURPOSE RELAYS RTE24730 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24730 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 7.1 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 172.5 VAC | |
Must Release Voltage | 34.5 VAC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 32.5 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 7,62133 € | 114,32 € |
| Unit Price without VAT: | 7,62133 € |
|---|---|
| Unit Price with VAT: | 9,06938 € |



