
RTE24048 | |
|---|---|
DigiKey Part Number | 1111-RTE24048-ND |
Manufacturer | |
Manufacturer Product Number | RTE24048 |
Description | RELAY GEN PURPOSE DPDT 8A 48V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 48VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTE24048 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 33.6 VDC |
Part Status Active | Must Release Voltage 4.8 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 8.7 mA | Coil Resistance 5.52 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE24048F | TE Connectivity | 0 | 1111-RTE24048F-ND | 9,64000 € | Parametric Equivalent |
| RTE24048 | TE Connectivity Potter & Brumfield Relays | 2.132 | PB990-ND | 5,88000 € | Parametric Equivalent |
| RTE24048F | TE Connectivity Potter & Brumfield Relays | 2.865 | PB2026-ND | 8,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,42700 € | 108,54 € |
| Unit Price without VAT: | 5,42700 € |
|---|---|
| Unit Price with VAT: | 6,45813 € |




