RTE24009F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 4,64484 €
Datasheet
New Product
Image for RTE24009F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE24009F

DigiKey Part Number
1111-RTE24009F-ND
Manufacturer
Manufacturer Product Number
RTE24009F
Description
RTE24009F
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
6.3 VDC
Part Status
Active
Must Release Voltage
0.9 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
44.4 mA
Coil Resistance
202 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTE24009FTE Connectivity Potter & Brumfield Relays0RTE24009F-ND4,64484 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
2.0005,54951 €11.099,02 €
Unit Price without VAT:5,54951 €
Unit Price with VAT:6,60392 €