
RTE24009 | |
|---|---|
DigiKey Part Number | 1111-RTE24009-ND |
Manufacturer | |
Manufacturer Product Number | RTE24009 |
Description | GENERAL PURPOSE RELAYS RTE24009 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 9VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Bulk | Must Operate Voltage 6.3 VDC |
Part Status Active | Must Release Voltage 0.9 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 45 mA | Coil Resistance 200 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE24009 | TE Connectivity Potter & Brumfield Relays | 0 | RTE24009-ND | 2,81768 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,09102 € | 7.727,55 € |
| Unit Price without VAT: | 3,09102 € |
|---|---|
| Unit Price with VAT: | 3,67831 € |


