
RTE24006F | |
|---|---|
DigiKey Part Number | 1111-RTE24006F-ND |
Manufacturer | |
Manufacturer Product Number | RTE24006F |
Description | GENERAL PURPOSE RELAYS RTE24006F |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 6VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 4.2 VDC |
Part Status Active | Must Release Voltage 0.6 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 66.7 mA | Coil Resistance 90 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTE24006 | TE Connectivity | 0 | 1111-RTE24006-ND | 4,75200 € | Parametric Equivalent |
| RTE24006 | TE Connectivity Potter & Brumfield Relays | 2.144 | PB986-ND | 4,84000 € | Parametric Equivalent |
| RTE24006F | TE Connectivity Potter & Brumfield Relays | 1.661 | PB987-ND | 6,88000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 6,74000 € | 134,80 € |
| Unit Price without VAT: | 6,74000 € |
|---|---|
| Unit Price with VAT: | 8,02060 € |



