RTE24005F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3,77900 €

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 18,33600 €

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 657
Unit Price: 3,90000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 42.733
Unit Price: 7,11000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 2.848
Unit Price: 13,61000 €
Datasheet
New Product
Image for RTE24005F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTE24005F

DigiKey Part Number
1111-RTE24005F-ND
Manufacturer
Manufacturer Product Number
RTE24005F
Description
RELAY GEN PURPOSE DPDT 8A 5V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
8 A
Switching Voltage
400VAC - Max
Load - Max Switching
3200VA
Coil Current
80.6 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
Sealed - Fully
Coil Insulation
Class F
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.5 VDC
Operate Time
8 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CQC, CSA, cURus, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
62 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
205,63800 €112,76 €
Manufacturers Standard Package
Unit Price without VAT:5,63800 €
Unit Price with VAT:6,70922 €