
RTD34615 | |
|---|---|
DigiKey Part Number | 1111-RTD34615-ND |
Manufacturer | |
Manufacturer Product Number | RTD34615 |
Description | GENERAL PURPOSE RELAYS SPST-NO 1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 115VAC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 86.3 VAC |
Part Status Active | Must Release Voltage 17.3 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 8.1 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTD34615 | TE Connectivity Potter & Brumfield Relays | 0 | RTD34615-ND | 5,19811 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,73903 € | 8.608,55 € |
| Unit Price without VAT: | 5,73903 € |
|---|---|
| Unit Price with VAT: | 6,82945 € |


