RTD34005F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 4,86050 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 14.110
Unit Price: 4,29000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: 2,62742 €
Datasheet
New Product
Image for RTD34005F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RTD34005F

DigiKey Part Number
1111-RTD34005F-ND
Manufacturer
Manufacturer Product Number
RTD34005F
Description
POWER/SIGNAL RELAY 1 FORM A SP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPST-NO (1 Form A) 5VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RTD34005F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Fully
Series
Coil Insulation
Class F
Packaging
Bulk
Must Operate Voltage
3.5 VDC
Part Status
Active
Must Release Voltage
0.5 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
16 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
6400VA
Relay Type
Coil Current
80.6 mA
Coil Resistance
62 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RTD34005TE Connectivity01111-RTD34005-ND4,86050 €Parametric Equivalent
RTD34005TE Connectivity Potter & Brumfield Relays14.110RTD34005-ND4,29000 €Parametric Equivalent
RTD34005FTE Connectivity Potter & Brumfield Relays0RTD34005F-ND2,62742 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
2604,69131 €1.219,74 €
Unit Price without VAT:4,69131 €
Unit Price with VAT:5,58266 €