
RTD14615 | |
|---|---|
DigiKey Part Number | 1111-RTD14615-ND |
Manufacturer | |
Manufacturer Product Number | RTD14615 |
Description | GENERAL PURPOSE RELAYS SP 16A 5M |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 115VAC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 16 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 6400VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 86.3 VAC | |
Must Release Voltage | 17.3 VAC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 70°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 8.1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 5,11938 € | 7.679,07 € |
| Unit Price without VAT: | 5,11938 € |
|---|---|
| Unit Price with VAT: | 6,09206 € |


