
RTB74012 | |
|---|---|
DigiKey Part Number | 1111-RTB74012-ND |
Manufacturer | |
Manufacturer Product Number | RTB74012 |
Description | GENERAL PURPOSE RELAYS SPDT 12VD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTB74012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 9 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 576 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTB74012 | TE Connectivity Potter & Brumfield Relays | 2.657 | PB1707-ND | 5,73000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 5,69467 € | 85,42 € |
| Unit Price without VAT: | 5,69467 € |
|---|---|
| Unit Price with VAT: | 6,77666 € |


