
RTB74005 | |
|---|---|
DigiKey Part Number | 1111-RTB74005-ND |
Manufacturer | |
Manufacturer Product Number | RTB74005 |
Description | GENERAL PURPOSE RELAYS RTB74005 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RTB74005 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 8 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 10 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4000VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 100 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTB74005 | TE Connectivity Potter & Brumfield Relays | 9.367 | PB1667-ND | 5,68000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,61250 € | 112,25 € |
| Unit Price without VAT: | 5,61250 € |
|---|---|
| Unit Price with VAT: | 6,67888 € |


