Parametric Equivalent

RTB14024F | |
|---|---|
DigiKey Part Number | 1111-RTB14024F-ND |
Manufacturer | |
Manufacturer Product Number | RTB14024F |
Description | POWER/SIGNAL RELAY 1 FORM C SPDT |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 16.7 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5-1393238-0 | TE Connectivity Potter & Brumfield Relays | 0 | PB2556-ND | 5,07000 € | Parametric Equivalent |
| RTB14024F | TE Connectivity Potter & Brumfield Relays | 2.786 | PB361-ND | 7,01000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,15854 € | 10.317,08 € |
| Unit Price without VAT: | 5,15854 € |
|---|---|
| Unit Price with VAT: | 6,13866 € |



