
RTB14005F | |
|---|---|
DigiKey Part Number | 1111-RTB14005F-ND |
Manufacturer | |
Manufacturer Product Number | RTB14005F |
Description | POWER RELAY - SPDT - 5 VDC - 12 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Fully |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 3.5 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 80.6 mA | Coil Resistance 62 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RTB14005 | TE Connectivity | 0 | 1111-RTB14005-ND | 4,64400 € | Parametric Equivalent |
| RTB14005 | TE Connectivity Potter & Brumfield Relays | 618 | PB1799-ND | 4,74000 € | Parametric Equivalent |
| RTB14005F | TE Connectivity Potter & Brumfield Relays | 23.490 | PB359-ND | 6,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 5,11759 € | 10.235,18 € |
| Unit Price without VAT: | 5,11759 € |
|---|---|
| Unit Price with VAT: | 6,08993 € |


