
RT4S4R24 | |
|---|---|
DigiKey Part Number | 1111-RT4S4R24-ND |
Manufacturer | |
Manufacturer Product Number | RT4S4R24 |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 24VAC Coil DIN Rail |
Datasheet | Datasheet |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator, Socket Included |
Series | Termination Style Screw Terminal |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 18 VAC |
Mounting Type | Must Release Voltage 3.6 VAC |
Coil Voltage | Operating Temperature -20°C ~ 70°C |
Contact Form DPDT (2 Form C) | Contact Material Silver Nickel (AgNi) |
Contact Rating (Current) 8 A | Approval Agency CQC, CSA, cURus, VDE |
Switching Voltage 400VAC - Max | Relay Type |
Load - Max Switching 3200VA | Coil Resistance 350 Ohms |
Coil Current 31.6 mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 13,92600 € | 139,26 € |
| Unit Price without VAT: | 13,92600 € |
|---|---|
| Unit Price with VAT: | 16,57194 € |

