
RT444024 | |
|---|---|
DigiKey Part Number | 1111-RT444024-ND |
Manufacturer | |
Manufacturer Product Number | RT444024 |
Description | GENERAL PURPOSE RELAYS 24V 8A 2N |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPST-NO (2 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT444024 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPST-NO (2 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT444024F | TE Connectivity | 0 | 1111-RT444024F-ND | 5,81350 € | Parametric Equivalent |
| RT444024 | TE Connectivity Potter & Brumfield Relays | 1.519 | PB1706-ND | 4,81000 € | Parametric Equivalent |
| RT444024F | TE Connectivity Potter & Brumfield Relays | 0 | RT444024F-ND | 4,31610 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,44650 € | 88,93 € |
| Unit Price without VAT: | 4,44650 € |
|---|---|
| Unit Price with VAT: | 5,29134 € |



