RT444012 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 4,73817 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 1.346
Unit Price: 4,81000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 2.227
Unit Price: 5,94000 €
Datasheet
New Product
Image for RT444012 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT444012

DigiKey Part Number
1111-RT444012-ND
Manufacturer
Manufacturer Product Number
RT444012
Description
GENERAL PURPOSE RELAYS 12V 8A 2N
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPST-NO (2 Form A) 12VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT444012 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
8.4 VDC
Part Status
Active
Must Release Voltage
1.2 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
DPST-NO (2 Form A)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
14.2 mA
Coil Resistance
360 Ohms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT444012FTE Connectivity01111-RT444012F-ND4,73817 €Parametric Equivalent
RT444012TE Connectivity Potter & Brumfield Relays1.346PB1705-ND4,81000 €Parametric Equivalent
RT444012FTE Connectivity Potter & Brumfield Relays2.227RT444012F-ND5,94000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
205,11750 €102,35 €
Unit Price without VAT:5,11750 €
Unit Price with VAT:6,08983 €