
RT424F05 | |
|---|---|
DigiKey Part Number | 1111-RT424F05-ND |
Manufacturer | |
Manufacturer Product Number | RT424F05 |
Description | GENERAL PURPOSE RELAYS RT424F05 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 5VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424F05 Models |
Category | Coil Type Latching, Dual Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Tube | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 3.5 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 119 mA | Coil Resistance 42 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT424F05 | TE Connectivity Potter & Brumfield Relays | 5.372 | PB2024-ND | 9,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,33850 € | 206,77 € |
| Unit Price without VAT: | 10,33850 € |
|---|---|
| Unit Price with VAT: | 12,30282 € |


