
RT424A12 | |
|---|---|
DigiKey Part Number | 1111-RT424A12-ND |
Manufacturer | |
Manufacturer Product Number | RT424A12 |
Description | GENERAL PURPOSE RELAYS RT424A12 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424A12 Models |
Category | Coil Type Latching, Single Coil |
Mfr | Termination Style PC Pin |
Series | Seal Rating Sealed - Flux Protection |
Packaging Bulk | Coil Insulation Class F |
Part Status Active | Must Operate Voltage 8.4 VDC |
Mounting Type | Operate Time 10 ms |
Coil Voltage | Release Time 5 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -10°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 360 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT424A12 | TE Connectivity Potter & Brumfield Relays | 15.513 | PB2023-ND | 8,37000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 6,83217 € | 10.248,25 € |
| Unit Price without VAT: | 6,83217 € |
|---|---|
| Unit Price with VAT: | 8,13028 € |


