RT424024F is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 3,77700 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 61.531
Unit Price: 4,59000 €
Datasheet

Parametric Equivalent


TE Connectivity Potter & Brumfield Relays
In Stock: 3.624
Unit Price: 6,78000 €
Datasheet
New Product
Image for RT424024F is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT424024F

DigiKey Part Number
1111-RT424024F-ND
Manufacturer
Manufacturer Product Number
RT424024F
Description
RELAY GEN PURPOSE DPDT 8A 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 24VDC Coil Through Hole
Datasheet
 Datasheet
EDA/CAD Models
RT424024F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
PC Pin
Mfr
Seal Rating
Sealed - Flux Protection
Series
Coil Insulation
Class F
Packaging
Box
Must Operate Voltage
16.8 VDC
Part Status
Active
Must Release Voltage
2.4 VDC
Mounting Type
Operate Time
8 ms
Coil Voltage
Release Time
6 ms
Contact Form
DPDT (2 Form C)
Operating Temperature
-40°C ~ 85°C
Contact Rating (Current)
8 A
Contact Material
Silver Nickel (AgNi)
Switching Voltage
400VAC - Max
Approval Agency
CQC, CSA, cURus, VDE
Load - Max Switching
3200VA
Relay Type
Coil Current
14.2 mA
Coil Resistance
1.44 kOhms
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT424024TE Connectivity01111-RT424024-ND3,77700 €Parametric Equivalent
RT424024TE Connectivity Potter & Brumfield Relays61.531PB969-ND4,59000 €Parametric Equivalent
RT424024FTE Connectivity Potter & Brumfield Relays3.624RT424024F-ND6,78000 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
205,92100 €118,42 €
Manufacturers Standard Package
Unit Price without VAT:5,92100 €
Unit Price with VAT:7,04599 €