
RT424012F | |
|---|---|
DigiKey Part Number | 1111-RT424012F-ND |
Manufacturer | |
Manufacturer Product Number | RT424012F |
Description | POWER/SIGNAL RELAY 2 FORM C DPDT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT424012F Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form DPDT (2 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 8 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 3200VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT424012 | TE Connectivity | 0 | 1111-RT424012-ND | 3,16825 € | Parametric Equivalent |
| RT424012 | TE Connectivity Potter & Brumfield Relays | 27.697 | PB967-ND | 3,14000 € | Parametric Equivalent |
| RT424012F | TE Connectivity Potter & Brumfield Relays | 29.492 | PB968-ND | 5,99000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 5,87400 € | 117,48 € |
| Unit Price without VAT: | 5,87400 € |
|---|---|
| Unit Price with VAT: | 6,99006 € |



