
RT334012 | |
|---|---|
DigiKey Part Number | 1111-RT334012-ND |
Manufacturer | |
Manufacturer Product Number | RT334012 |
Description | POWER/SIGNAL RELAY 1 FORM A SPST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT334012 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT334012 | TE Connectivity Potter & Brumfield Relays | 3.675 | PB964-ND | 4,55000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 4,41500 € | 88,30 € |
| Unit Price without VAT: | 4,41500 € |
|---|---|
| Unit Price with VAT: | 5,25385 € |


