Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT314012F | |
|---|---|
DigiKey Part Number | 1111-RT314012F-ND |
Manufacturer | |
Manufacturer Product Number | RT314012F |
Description | POWER/SIGNAL RELAY 1 FORM C SPDT |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Box | Must Operate Voltage 8.4 VDC |
Part Status Active | Must Release Voltage 1.2 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 16 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 6400VA | Relay Type |
Coil Current 33.3 mA | Coil Resistance 360 Ohms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1393240-1 | TE Connectivity Potter & Brumfield Relays | 2.616 | PB2008-ND | 13,35000 € | Parametric Equivalent |
| 4-1415543-6 | TE Connectivity Potter & Brumfield Relays | 0 | 4-1415543-6-ND | 3,29936 € | Parametric Equivalent |
| 7-1415899-7 | TE Connectivity Potter & Brumfield Relays | 25.746 | PB2016-ND | 3,53000 € | Parametric Equivalent |
| 8-1415535-6 | TE Connectivity Potter & Brumfield Relays | 2.122 | PB2017-ND | 3,83000 € | Parametric Equivalent |
| RT314012F | TE Connectivity Potter & Brumfield Relays | 1.412 | PB958-ND | 5,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 3,99704 € | 5.995,56 € |
| Unit Price without VAT: | 3,99704 € |
|---|---|
| Unit Price with VAT: | 4,75648 € |






