
RT214730 | |
|---|---|
DigiKey Part Number | 1111-RT214730-ND |
Manufacturer | |
Manufacturer Product Number | RT214730 |
Description | GENERAL PURPOSE RELAYS SPDT 12A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 230VAC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT214730 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 172.5 VAC |
Part Status Active | Must Release Voltage 34.5 VAC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPDT (1 Form C) | Operating Temperature -40°C ~ 70°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 32.5 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT114730 | TE Connectivity | 0 | 1111-RT114730-ND | 10,94000 € | Parametric Equivalent |
| RT114730 | TE Connectivity Potter & Brumfield Relays | 941 | PB2050-ND | 8,76000 € | Parametric Equivalent |
| RT214730 | TE Connectivity Potter & Brumfield Relays | 1.075 | PB1692-ND | 9,19000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 | 10,56500 € | 211,30 € |
| Unit Price without VAT: | 10,56500 € |
|---|---|
| Unit Price with VAT: | 12,57235 € |




