
RT214110 | |
|---|---|
DigiKey Part Number | 1111-RT214110-ND |
Manufacturer | |
Manufacturer Product Number | RT214110 |
Description | POWER/SIGNAL RELAY 1 FORM C SP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 110VDC Coil Through Hole |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 12 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 4800VA | |
Coil Current | 14.2 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Flux Protection | |
Coil Insulation | Class F | |
Must Operate Voltage | 77 VDC | |
Must Release Voltage | 11 VDC | |
Operate Time | 8 ms | |
Release Time | 6 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | CQC, CSA, cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 28.8 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 5,01808 € | 2.509,04 € |
| Unit Price without VAT: | 5,01808 € |
|---|---|
| Unit Price with VAT: | 5,97152 € |


