
RT134024 | |
|---|---|
DigiKey Part Number | 1111-RT134024-ND |
Manufacturer | |
Manufacturer Product Number | RT134024 |
Description | GENERAL PURPOSE RELAYS SPST-NO 3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | RT134024 Models |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class F |
Packaging Tube | Must Operate Voltage 16.8 VDC |
Part Status Active | Must Release Voltage 2.4 VDC |
Mounting Type | Operate Time 8 ms |
Coil Voltage | Release Time 6 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -40°C ~ 85°C |
Contact Rating (Current) 12 A | Contact Material Silver Nickel (AgNi) |
Switching Voltage 400VAC - Max | Approval Agency CQC, CSA, cURus, VDE |
Load - Max Switching 4800VA | Relay Type |
Coil Current 14.2 mA | Coil Resistance 1.44 kOhms |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT234024 | TE Connectivity | 0 | 1111-RT234024-ND | 3,22223 € | Parametric Equivalent |
| RT134024 | TE Connectivity Potter & Brumfield Relays | 582 | PB1687-ND | 4,04000 € | Parametric Equivalent |
| RT234024 | TE Connectivity Potter & Brumfield Relays | 1.871 | PB2541-ND | 4,04000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 40 | 3,82275 € | 152,91 € |
| Unit Price without VAT: | 3,82275 € |
|---|---|
| Unit Price with VAT: | 4,54907 € |



