
RT-770-3/16-0-SP | |
|---|---|
DigiKey Part Number | 1111-RT-770-3/16-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT-770-3/16-0-SP |
Description | HEAT SHRINK TUBING AND SLEEVES R |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.187" (4.75mm) 2 to 1 Black 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.093" (2.36mm) |
Mfr | Recovered Wall Thickness 0.016" (0.41mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant |
Part Status Active | Color |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 500.0' (152.4m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.187" (4.75mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-780-3/16-0-SP | TE Connectivity | 0 | 1111-RT-780-3/16-0-SP-ND | 7,66984 € | Parametric Equivalent |
| RT-770-3/16-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A120225-500-ND | 2,43210 € | Parametric Equivalent |
| RT-780-3/16-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A120227-500-ND | 5,08206 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,24594 € | 1.622,97 € |
| Unit Price without VAT: | 3,24594 € |
|---|---|
| Unit Price with VAT: | 3,86267 € |


