
RT-770-1/8-0-SP | |
|---|---|
DigiKey Part Number | 1111-RT-770-1/8-0-SP-ND |
Manufacturer | |
Manufacturer Product Number | RT-770-1/8-0-SP |
Description | RT-770-1/8-0-SP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 0.125" (3.18mm) 2 to 1 Black 1500.0' (457.2m) |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.062" (1.57mm) |
Mfr | Recovered Wall Thickness 0.014" (0.36mm) |
Series | Material |
Packaging Spool | Features Chemical Resistant |
Part Status Active | Color |
Type | Shrink Temperature 150°C |
Shrinkage Ratio | Shelf Life 36 Months |
Length 1500.0' (457.2m) | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 0.125" (3.18mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-780-1/8-0-SP | TE Connectivity | 0 | 1111-RT-780-1/8-0-SP-ND | 6,54423 € | Parametric Equivalent |
| RT-770-1/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A120224-1500-ND | 2,20227 € | Parametric Equivalent |
| RT-780-1/8-0-SP | TE Connectivity Aerospace, Defense and Marine | 0 | A120226-1500-ND | 5,56678 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | 2,59151 € | 3.887,26 € |
| Unit Price without VAT: | 2,59151 € |
|---|---|
| Unit Price with VAT: | 3,08390 € |


