Parametric Equivalent

RT-1145-OX-37-0-CS8675 | |
|---|---|
DigiKey Part Number | 1111-RT-1145-OX-37-0-CS8675-ND |
Manufacturer | |
Manufacturer Product Number | RT-1145-OX-37-0-CS8675 |
Description | RT-1145-OX-37-0-CS8675 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 2.370" (60.20mm) 3.6 to 1 Black 0.333' (101.60mm, 4.00") |
Datasheet | Datasheet |
Category | Inner Diameter - Supplied 2.370" (60.20mm) |
Mfr | Inner Diameter - Recovered 0.630" (16.00mm) |
Series | Recovered Wall Thickness 0.070" (1.78mm) |
Packaging Bulk | Material |
Part Status Active | Color |
Type | Operating Temperature -40°C ~ 200°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 0.333' (101.60mm, 4.00") | Shelf Life Start Date of Manufacture |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-1145-OX-37-0-CS8675 | TE Connectivity Aerospace, Defense and Marine | 0 | RT-1145-OX-37-0-CS8675-ND | 53,46632 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 62,90312 € | 7.862,89 € |
| Unit Price without VAT: | 62,90312 € |
|---|---|
| Unit Price with VAT: | 74,85471 € |

