Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RT-1145-OX-29-CS6302 | |
|---|---|
DigiKey Part Number | 1111-RT-1145-OX-29-CS6302-ND |
Manufacturer | |
Manufacturer Product Number | RT-1145-OX-29-CS6302 |
Description | RT-1145-OX-29-0-CS6302 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3.6 to 1 Black 0.125' (38.10mm, 1.50") |
Datasheet | Datasheet |
Category | Inner Diameter - Recovered 0.250" (6.35mm) |
Mfr | Recovered Wall Thickness 0.043" (1.09mm) |
Series | Material |
Packaging Bulk | Color |
Part Status Active | Operating Temperature -40°C ~ 200°C |
Type | Shrink Temperature 175°C |
Shrinkage Ratio | Shelf Life 12 Months |
Length 0.125' (38.10mm, 1.50") | Shelf Life Start Date of Manufacture |
Inner Diameter - Supplied 1.000" (25.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT-1145-OX-29-0 | TE Connectivity | 0 | 1111-RT-1145-OX-29-0-ND | 23,81370 € | Parametric Equivalent |
| RT-1145-OX-29-0-CS6450 | TE Connectivity | 0 | 1111-RT-1145-OX-29-0-CS6450-ND | 33,94605 € | Parametric Equivalent |
| RT-1145-OX-29-0 | TE Connectivity Aerospace, Defense and Marine | 0 | RT-1145-OX-29-0-ND | 17,40890 € | Parametric Equivalent |
| RT-1145-OX-29-0-CS6450 | TE Connectivity Aerospace, Defense and Marine | 0 | RT-1145-OX-29-0-CS6450-ND | 31,42617 € | Parametric Equivalent |
| RT-1145-OX-29-CS6302 | TE Connectivity Aerospace, Defense and Marine | 0 | RT-1145-OX-29-CS6302-ND | 26,56693 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 36,96727 € | 5.545,09 € |
| Unit Price without VAT: | 36,96727 € |
|---|---|
| Unit Price with VAT: | 43,99105 € |

