RT-1145-OX-27-0-CS6302 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity
In Stock: 0
Unit Price: 44,29500 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 20
Unit Price: 34,45000 €
Datasheet

Parametric Equivalent


TE Connectivity Aerospace, Defense and Marine
In Stock: 0
Unit Price: 27,48700 €
Datasheet
New Product
Image for RT-1145-OX-27-0-CS6302 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RT-1145-OX-27-0-CS6302

DigiKey Part Number
1111-RT-1145-OX-27-0-CS6302-ND
Manufacturer
Manufacturer Product Number
RT-1145-OX-27-0-CS6302
Description
RT-1145-OX-27-0-CS6302
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Shrink Tubing, Flexible 1.000" (25.40mm) 3.6 to 1 Black 0.208' (63.50mm, 2.50")
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inner Diameter - Recovered
0.250" (6.35mm)
Mfr
Recovered Wall Thickness
0.043" (1.09mm)
Series
Material
Packaging
Bulk
Color
Part Status
Active
Operating Temperature
-40°C ~ 200°C
Type
Shrink Temperature
175°C
Shrinkage Ratio
Shelf Life
12 Months
Length
0.208' (63.50mm, 2.50")
Shelf Life Start
Date of Manufacture
Inner Diameter - Supplied
1.000" (25.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RT-1145-OX-27-0TE Connectivity01111-RT-1145-OX-27-0-ND44,29500 €Parametric Equivalent
RT-1145-OX-27-0TE Connectivity Aerospace, Defense and Marine20A132319-ND34,45000 €Parametric Equivalent
RT-1145-OX-27-0-CS6302TE Connectivity Aerospace, Defense and Marine0RT-1145-OX-27-0-CS6302-ND27,48700 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
15038,40153 €5.760,23 €
Unit Price without VAT:38,40153 €
Unit Price with VAT:45,69782 €